


UB04KW015C-JB | |
|---|---|
DigiKey Part Number | UB04KW015C-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW015C-JB |
Description | LED PNL IND RED DIFF 12.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.85V 30mA |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 1.85V |
Series | Current 30mA |
Packaging Box | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.70" x 0.70" (17.78mm x 17.78mm) |
Type LED | Lens Size 12.00mm |
Lamp Color Red | Lens Style Square with Flat Top |
Lens Color White | Base Product Number |
Lens Transparency Diffused |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.56000 | £6.56 |
| Unit Price without VAT: | £6.56000 |
|---|---|
| Unit Price with VAT: | £7.87200 |

