NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB04KW015C-CC

DigiKey Part Number
UB04KW015C-CC-ND
Manufacturer
Manufacturer Product Number
UB04KW015C-CC
Description
LED PNL IND RED DIFF 12.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 1.85V 30mA
Datasheet
 Datasheet
EDA/CAD Models
UB04KW015C-CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
NKK Switches
Voltage
1.85V
Series
Current
30mA
Packaging
Tray
Panel Cutout Shape
Square
Part Status
Active
Panel Cutout Dimensions
0.70" x 0.70" (17.78mm x 17.78mm)
Type
LED
Lens Size
12.00mm
Lamp Color
Red
Lens Style
Square with Flat Top
Lens Color
Red
Base Product Number
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.56000£6.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.56000
Unit Price with VAT:£7.87200