NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB01KW036B

DigiKey Part Number
UB01KW036B-ND
Manufacturer
Manufacturer Product Number
UB01KW036B
Description
LED PNL IND WHITE 12.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 2.1V 25mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
NKK Switches
Voltage
2.1V
Series
Current
25mA
Packaging
Bulk
Panel Cutout Shape
Square
Part Status
Active
Lens Size
12.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.95000£16.95
Manufacturers Standard Package
Unit Price without VAT:£16.95000
Unit Price with VAT:£20.34000