
UB01KW036B-JB | |
|---|---|
DigiKey Part Number | UB01KW036B-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB01KW036B-JB |
Description | LED PNL IND WHITE DIFF 12.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 3.8V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | UB01KW036B-JB Models |
Category | Lens Transparency Diffused |
Manufacturer NKK Switches | Ratings Vf (Typ), If (Max) |
Series | Voltage 3.8V |
Packaging Bulk | Current 25mA |
Part Status Active | Panel Cutout Shape Square |
Type LED | Lens Size 12.00mm |
Lamp Color White | Lens Style Square with Flat Top |
Lens Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.55000 | £17.55 |
| Unit Price without VAT: | £17.55000 |
|---|---|
| Unit Price with VAT: | £21.06000 |

