
UB01KW035F-JF | |
|---|---|
DigiKey Part Number | UB01KW035F-JF-ND |
Manufacturer | |
Manufacturer Product Number | UB01KW035F-JF |
Description | LED PNL IND GREEN DIFF 12.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2.1V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | UB01KW035F-JF Models |
Category | Lens Transparency Diffused |
Manufacturer NKK Switches | Ratings Vf (Typ), If (Max) |
Series | Voltage 2.1V |
Packaging Bulk | Current 25mA |
Part Status Active | Panel Cutout Shape Square |
Type LED | Lens Size 12.00mm |
Lamp Color Green | Lens Style Square with Flat Top |
Lens Color Green | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.21000 | £6.21 |
| Unit Price without VAT: | £6.21000 |
|---|---|
| Unit Price with VAT: | £7.45200 |

