NDKR10P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: £3.02333
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDKR10P

DigiKey Part Number
NDKR10P-ND
Manufacturer
Manufacturer Product Number
NDKR10P
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
NDKR10P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Obsolete
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.331" (8.40mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-25°C ~ 75°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.312" (7.92mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes