MS13ASG40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 610
Unit Price: £6.34000
Datasheet
Slide Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS13ASG40

DigiKey Part Number
360-2395-ND
Manufacturer
Manufacturer Product Number
MS13ASG40
Description
SWITCH SLIDE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MS13ASG40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle, Vertical
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
3.50mm
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes