
MRY106G-A | |
|---|---|
DigiKey Part Number | MRY106G-A-ND |
Manufacturer | |
Manufacturer Product Number | MRY106G-A |
Description | SWITCH ROTARY 2-6POS 0.4VA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position SP6T 0.4VA (AC/DC) 28 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRY106G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 ~ 6 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 13.00mm | |
Angle of Throw | 60° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 24.90mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £32.19360 | £3,219.36 |
| Unit Price without VAT: | £32.19360 |
|---|---|
| Unit Price with VAT: | £38.63232 |
















