


MRT23 | |
|---|---|
DigiKey Part Number | 360-4045-ND |
Manufacturer | |
Manufacturer Product Number | MRT23 |
Description | SWITCH ROTARY 3POS 5A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DPDT 5A (AC), 3A (DC) 125 VAC Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MRT23 Models |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Box | Actuator Length 20.00mm |
Part Status Obsolete | Angle of Throw 60° |
Number of Positions 3 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount, Right Angle |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Features Sealed - Flux Protection |
Circuit per Deck DPDT | Depth Behind Panel 12.00mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 5A (AC), 3A (DC) | Base Product Number |




















