
MN42LL1W01 | |
|---|---|
DigiKey Part Number | 360-MN42LL1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN42LL1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN42LL1W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.26000 | £13.26 |
| 10 | £10.96500 | £109.65 |
| 25 | £10.16560 | £254.14 |
| 50 | £9.61600 | £480.80 |
| 100 | £9.11660 | £911.66 |
| 250 | £8.53384 | £2,133.46 |
| 500 | £8.14980 | £4,074.90 |
| Unit Price without VAT: | £13.26000 |
|---|---|
| Unit Price with VAT: | £15.91200 |

