
MN32SS1G03 | |
|---|---|
DigiKey Part Number | 360-MN32SS1G03-ND |
Manufacturer | |
Manufacturer Product Number | MN32SS1G03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN32SS1G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.06000 | £14.06 |
| 10 | £11.62400 | £116.24 |
| 25 | £10.77760 | £269.44 |
| 50 | £10.19640 | £509.82 |
| 100 | £9.66870 | £966.87 |
| 250 | £9.05384 | £2,263.46 |
| 500 | £8.64898 | £4,324.49 |
| Unit Price without VAT: | £14.06000 |
|---|---|
| Unit Price with VAT: | £16.87200 |

