Parametric Equivalent
Parametric Equivalent

MN32BB1W01/CUL | |
|---|---|
DigiKey Part Number | 360-MN32BB1W01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | MN32BB1W01/CUL |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.50mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 4A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN32BB1W01 | NKK Switches | 5 | 360-MN32BB1W01-ND | £10.15000 | Parametric Equivalent |
| MN32BB1W01-AT402S | NKK Switches | 0 | 360-MN32BB1W01-AT402S-ND | £12.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.40000 | £9.40 |
| Unit Price without VAT: | £9.40000 |
|---|---|
| Unit Price with VAT: | £11.28000 |


