
MN22LL2W13 | |
|---|---|
DigiKey Part Number | 360-MN22LL2W13-ND |
Manufacturer | |
Manufacturer Product Number | MN22LL2W13 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN22LL2W13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.43000 | £11.43 |
| 10 | £9.45900 | £94.59 |
| 25 | £8.76640 | £219.16 |
| 50 | £8.28920 | £414.46 |
| 100 | £7.85420 | £785.42 |
| 250 | £7.34544 | £1,836.36 |
| 500 | £7.00938 | £3,504.69 |
| 1,000 | £6.71317 | £6,713.17 |
| Unit Price without VAT: | £11.43000 |
|---|---|
| Unit Price with VAT: | £13.71600 |


