
MN15B2B3W01 | |
|---|---|
DigiKey Part Number | 360-MN15B2B3W01-ND |
Manufacturer | |
Manufacturer Product Number | MN15B2B3W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN15B2B3W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.83000 | £8.83 |
| 10 | £7.32000 | £73.20 |
| 25 | £6.78160 | £169.54 |
| 50 | £6.40880 | £320.44 |
| 100 | £6.06760 | £606.76 |
| 250 | £5.66680 | £1,416.70 |
| 500 | £5.40102 | £2,700.51 |
| 1,000 | £5.16605 | £5,166.05 |
| Unit Price without VAT: | £8.83000 |
|---|---|
| Unit Price with VAT: | £10.59600 |

