Parametric Equivalent
Parametric Equivalent

MN13BB1W01-RA | |
|---|---|
DigiKey Part Number | 360-MN13BB1W01-RA-ND |
Manufacturer | |
Manufacturer Product Number | MN13BB1W01-RA |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN13BB1W01-RA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round with Cap |
Series | Actuator Length 12.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2013BB1W01-RA-AT402S | NKK Switches | 0 | 360-M2013BB1W01-RA-AT402S-ND | £0.00000 | Parametric Equivalent |
| MN13BB1W01-RA-AT402S | NKK Switches | 0 | 360-MN13BB1W01-RA-AT402S-ND | £8.80000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.86000 | £6.86 |
| Unit Price without VAT: | £6.86000 |
|---|---|
| Unit Price with VAT: | £8.23200 |

