
MN12LL3G01 | |
|---|---|
DigiKey Part Number | 360-MN12LL3G01-ND |
Manufacturer | |
Manufacturer Product Number | MN12LL3G01 |
Description | SWITCH TOGGLE 0.4VA (AC/DC) 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12LL3G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.49000 | £9.49 |
| 10 | £7.86300 | £78.63 |
| 25 | £7.28640 | £182.16 |
| 50 | £6.88680 | £344.34 |
| 100 | £6.52160 | £652.16 |
| 250 | £6.09320 | £1,523.30 |
| 500 | £5.80942 | £2,904.71 |
| 1,000 | £5.55876 | £5,558.76 |
| Unit Price without VAT: | £9.49000 |
|---|---|
| Unit Price with VAT: | £11.38800 |

