
MN12B2B1G03-AT401A | |
|---|---|
DigiKey Part Number | 360-MN12B2B1G03-AT401A-ND |
Manufacturer | |
Manufacturer Product Number | MN12B2B1G03-AT401A |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12B2B1G03-AT401A Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style PC Pin |
Circuit | Panel Cutout Dimensions Circular - 12.50mm Dia |
Switch Function | Bushing Thread M12 x 1 |
Current Rating (Amps) 0.4VA (AC/DC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.29000 | £11.29 |
| Unit Price without VAT: | £11.29000 |
|---|---|
| Unit Price with VAT: | £13.54800 |

