
MBN22SS1W01-CA | |
|---|---|
DigiKey Part Number | 360-MBN22SS1W01-CA-ND |
Manufacturer | |
Manufacturer Product Number | MBN22SS1W01-CA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN22SS1W01-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.29000 | £9.29 |
| 10 | £7.70100 | £77.01 |
| 25 | £7.13520 | £178.38 |
| 50 | £6.74360 | £337.18 |
| 100 | £6.38570 | £638.57 |
| 250 | £5.96548 | £1,491.37 |
| 500 | £5.68708 | £2,843.54 |
| 1,000 | £5.44110 | £5,441.10 |
| Unit Price without VAT: | £9.29000 |
|---|---|
| Unit Price with VAT: | £11.14800 |

