
MBN15LS1W03-CC | |
|---|---|
DigiKey Part Number | 360-MBN15LS1W03-CC-ND |
Manufacturer | |
Manufacturer Product Number | MBN15LS1W03-CC |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15LS1W03-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.33000 | £7.33 |
| 10 | £6.08300 | £60.83 |
| 25 | £5.63480 | £140.87 |
| 50 | £5.32320 | £266.16 |
| 100 | £5.03690 | £503.69 |
| 250 | £4.69964 | £1,174.91 |
| 500 | £4.47530 | £2,237.65 |
| 1,000 | £4.27653 | £4,276.53 |
| Unit Price without VAT: | £7.33000 |
|---|---|
| Unit Price with VAT: | £8.79600 |

