
M2B15AA5W30-FC | |
|---|---|
DigiKey Part Number | M2B15AA5W30-FC-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5W30-FC |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2B15AA5W30-FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.82000 | £6.82 |
| 10 | £5.88400 | £58.84 |
| 25 | £5.54840 | £138.71 |
| 50 | £5.30680 | £265.34 |
| 100 | £5.07560 | £507.56 |
| 250 | £4.78452 | £1,196.13 |
| 500 | £4.57508 | £2,287.54 |
| 1,000 | £4.37437 | £4,374.37 |
| Unit Price without VAT: | £6.82000 |
|---|---|
| Unit Price with VAT: | £8.18400 |

