M2012B2B1G03-AT401S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: £11.88000
Datasheet
Image for M2012B2B1G03-AT401S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2012B2B1G03-AT401S

DigiKey Part Number
360-M2012B2B1G03-AT401S-ND
Manufacturer
Manufacturer Product Number
M2012B2B1G03-AT401S
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12B2B1G03-AT401SNKK Switches0360-MN12B2B1G03-AT401S-ND£11.88000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes