


LB26RGW01 | |
|---|---|
DigiKey Part Number | LB26RGW01-ND |
Manufacturer | |
Manufacturer Product Number | LB26RGW01 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.17000 | £14.17 |
| 10 | £12.22800 | £122.28 |
| 25 | £11.52920 | £288.23 |
| 50 | £11.02640 | £551.32 |
| 100 | £10.54440 | £1,054.44 |
| 250 | £9.93836 | £2,484.59 |
| 500 | £9.50206 | £4,751.03 |
| Unit Price without VAT: | £14.17000 |
|---|---|
| Unit Price with VAT: | £17.00400 |

