


LB25CKW01-C | |
|---|---|
DigiKey Part Number | LB25CKW01-C-ND |
Manufacturer | |
Manufacturer Product Number | LB25CKW01-C |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25CKW01-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.36000 | £14.36 |
| 10 | £12.39000 | £123.90 |
| 25 | £11.68240 | £292.06 |
| 50 | £11.17260 | £558.63 |
| 100 | £10.68430 | £1,068.43 |
| 250 | £10.07004 | £2,517.51 |
| 500 | £9.62802 | £4,814.01 |
| Unit Price without VAT: | £14.36000 |
|---|---|
| Unit Price with VAT: | £17.23200 |

