
JF15RP2HF | |
|---|---|
DigiKey Part Number | JF15RP2HF-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP2HF |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP2HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.08mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 22.80mm x 17.70mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.40mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.34000 | £5.34 |
| 10 | £4.44200 | £44.42 |
| 25 | £4.11440 | £102.86 |
| 100 | £3.67250 | £367.25 |
| 250 | £3.42092 | £855.23 |
| 500 | £3.25270 | £1,626.35 |
| 1,000 | £3.10302 | £3,103.02 |
| 2,500 | £2.93207 | £7,330.18 |
| Unit Price without VAT: | £5.34000 |
|---|---|
| Unit Price with VAT: | £6.40800 |

