
HB15CKW01-B | |
|---|---|
DigiKey Part Number | 360-3824-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-B |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.11000 | £10.11 |
| 10 | £8.72500 | £87.25 |
| 25 | £8.22680 | £205.67 |
| 50 | £7.86820 | £393.41 |
| 100 | £7.52480 | £752.48 |
| 250 | £7.09272 | £1,773.18 |
| 500 | £6.78176 | £3,390.88 |
| 1,000 | £6.48383 | £6,483.83 |
| Unit Price without VAT: | £10.11000 |
|---|---|
| Unit Price with VAT: | £12.13200 |

