
HB15CKW01-5D-JB | |
|---|---|
DigiKey Part Number | HB15CKW01-5D-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-5D-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-5D-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2.05 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.69000 | £11.69 |
| 10 | £10.09000 | £100.90 |
| 25 | £9.51360 | £237.84 |
| 50 | £9.09880 | £454.94 |
| 100 | £8.70130 | £870.13 |
| 250 | £8.20152 | £2,050.38 |
| 500 | £7.84176 | £3,920.88 |
| Unit Price without VAT: | £11.69000 |
|---|---|
| Unit Price with VAT: | £14.02800 |

