
G01PF | |
|---|---|
DigiKey Part Number | G01PF-ND |
Manufacturer | |
Manufacturer Product Number | G01PF |
Description | LED PNL IND GREEN 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2.1V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | G01PF Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 2.1V |
Packaging Tray | Current 25mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Lens Size 3mm, T-1 |
Lamp Color Green | Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £2.18400 | £21.84 |
| 25 | £2.09960 | £52.49 |
| 50 | £2.03780 | £101.89 |
| 100 | £1.97800 | £197.80 |
| 250 | £1.90144 | £475.36 |
| 500 | £1.84546 | £922.73 |
| 1,000 | £1.79114 | £1,791.14 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

