
FR01KR16H-06XL-S | |
|---|---|
DigiKey Part Number | FR01KR16H-06XL-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01KR16H-06XL-S |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.21000 | £4.21 |
| 10 | £3.51000 | £35.10 |
| 50 | £3.06900 | £153.45 |
| 100 | £2.90020 | £290.02 |
| 250 | £2.69892 | £674.73 |
| 500 | £2.56384 | £1,281.92 |
| 1,000 | £2.44328 | £2,443.28 |
| 2,500 | £2.30520 | £5,763.00 |
| Unit Price without VAT: | £4.21000 |
|---|---|
| Unit Price with VAT: | £5.05200 |

