
CKL12BFW01-003 | |
|---|---|
DigiKey Part Number | 360-3480-ND |
Manufacturer | |
Manufacturer Product Number | CKL12BFW01-003 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL12BFW01-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 34.60mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.47000 | £16.47 |
| 10 | £14.21800 | £142.18 |
| 25 | £13.40440 | £335.11 |
| 50 | £12.81940 | £640.97 |
| 100 | £12.25900 | £1,225.90 |
| 250 | £11.55392 | £2,888.48 |
| 500 | £11.04646 | £5,523.23 |
| Unit Price without VAT: | £16.47000 |
|---|---|
| Unit Price with VAT: | £19.76400 |

