Round Toggle Switch Cap Blue Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Toggle Switch Cap Blue Slip On
IP Rated Switches | Datasheet Preview

AT427G

DigiKey Part Number
AT427G-ND
Manufacturer
Manufacturer Product Number
AT427G
Description
CAP TOGGLE ROUND BLUE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Toggle Switch Cap Blue Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Toggle
Shape
Round
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
M Series
Mounting Type
Slip On
Size
5.10mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Factory Stock: 984
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.98200£9.82
25£0.94400£23.60
50£0.91640£45.82
100£0.88930£88.93
250£0.85500£213.75
500£0.82984£414.92
1,000£0.80544£805.44
5,000£0.75146£3,757.30
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600