


AT427 | |
|---|---|
DigiKey Part Number | AT427-ND |
Manufacturer | |
Manufacturer Product Number | AT427 |
Description | CAP CROM FOR LOCKING LEVER M SER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Toggle Switch Cap Chrome Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Round | |
Color | Chrome | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M Series | |
Mounting Type | Slip On | |
Size | 5.10mm Dia x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.99100 | £9.91 |
| 25 | £0.95280 | £23.82 |
| 50 | £0.92480 | £46.24 |
| 100 | £0.89760 | £89.76 |
| 250 | £0.86296 | £215.74 |
| 500 | £0.83758 | £418.79 |
| 1,000 | £0.81294 | £812.94 |
| 5,000 | £0.75845 | £3,792.25 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

