
AT4194JF | |
|---|---|
DigiKey Part Number | 360-AT4194JF-ND |
Manufacturer | |
Manufacturer Product Number | AT4194JF |
Description | CAP PUSHBUTTON ROUND CLEAR/GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, Green | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.20mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.57000 | £15.70 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

