
AT4192JB | |
|---|---|
DigiKey Part Number | 360-AT4192JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4192JB |
Description | CAP PUSHBUTTON RECT CLEAR/WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.40mm L x 13.20mm W x 5.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.82600 | £18.26 |
| 25 | £1.75480 | £43.87 |
| 50 | £1.70320 | £85.16 |
| 100 | £1.65320 | £165.32 |
| 250 | £1.58924 | £397.31 |
| 500 | £1.54252 | £771.26 |
| 1,000 | £1.49711 | £1,497.11 |
| 5,000 | £1.39674 | £6,983.70 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

