Square Pushbutton Switch Cap Clear, White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4191JB

DigiKey Part Number
360-AT4191JB-ND
Manufacturer
Manufacturer Product Number
AT4191JB
Description
CAP PUSHBUTTON SQUARE CLEAR/WHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Clear, White
Illumination
Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
13.20mm L x 13.20mm W x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.01000£2.01
10£1.82600£18.26
25£1.75480£43.87
50£1.70320£85.16
100£1.65320£165.32
250£1.58924£397.31
500£1.54252£771.26
1,000£1.49711£1,497.11
5,000£1.39674£6,983.70
Manufacturers Standard Package
Unit Price without VAT:£2.01000
Unit Price with VAT:£2.41200