


AT4177JF | |
|---|---|
DigiKey Part Number | AT4177JF-ND |
Manufacturer | |
Manufacturer Product Number | AT4177JF |
Description | CAP PUSHBUTTON RECT CLEAR/GREEN |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear, Green | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.40mm L x 13.20mm W x 5.00mm H | |
Features | - | |
Base Product Number |


