
AT4166FB | |
|---|---|
DigiKey Part Number | AT4166FB-ND |
Manufacturer | |
Manufacturer Product Number | AT4166FB |
Description | CAP PUSHBUTTON SQUARE GRN/WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Green, White | |
Illumination | Illuminated | |
For Use With/Related Products | HB Series | |
Mounting Type | Snap Fit | |
Size | 7.40mm L x 7.40mm W x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.68700 | £16.87 |
| 25 | £1.62120 | £40.53 |
| 50 | £1.57360 | £78.68 |
| 100 | £1.52730 | £152.73 |
| 250 | £1.46816 | £367.04 |
| 500 | £1.42498 | £712.49 |
| 1,000 | £1.38303 | £1,383.03 |
| 5,000 | £1.29031 | £6,451.55 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

