
AT414H | |
|---|---|
DigiKey Part Number | AT414H-ND |
Manufacturer | |
Manufacturer Product Number | AT414H |
Description | CAP PUSHBUTTON ROUND GRAY |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000, SCB and WB Series | |
Mounting Type | Screw On | |
Size | 13.20mm Dia x 11.00mm H | |
Features | - | |
Base Product Number |

