


AT4073B | |
|---|---|
DigiKey Part Number | 360-2753-ND |
Manufacturer | |
Manufacturer Product Number | AT4073B |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Color White |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products UB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 3.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.39200 | £9.80 |
| 50 | £0.38060 | £19.03 |
| 100 | £0.36940 | £36.94 |
| 250 | £0.35508 | £88.77 |
| 500 | £0.34466 | £172.33 |
| 1,000 | £0.33452 | £334.52 |
| 5,000 | £0.31212 | £1,560.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

