


AT4013JC | |
|---|---|
DigiKey Part Number | AT4013JC-ND |
Manufacturer | |
Manufacturer Product Number | AT4013JC |
Description | CAP PUSHBUTTON ROUND CLEAR/RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, Red | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.80900 | £18.09 |
| 25 | £1.73880 | £43.47 |
| 50 | £1.68760 | £84.38 |
| 100 | £1.63800 | £163.80 |
| 250 | £1.57460 | £393.65 |
| 500 | £1.52828 | £764.14 |
| 1,000 | £1.48330 | £1,483.30 |
| 5,000 | £1.38385 | £6,919.25 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

