


AT3001GB | |
|---|---|
DigiKey Part Number | AT3001GB-ND |
Manufacturer | |
Manufacturer Product Number | AT3001GB |
Description | CAP PUSHBUTTON SQUARE BLUE/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Blue, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Blue, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.44800 | £24.48 |
| 25 | £2.35280 | £58.82 |
| 50 | £2.28380 | £114.19 |
| 100 | £2.21660 | £221.66 |
| 250 | £2.13080 | £532.70 |
| 500 | £2.06808 | £1,034.04 |
| 1,000 | £2.00721 | £2,007.21 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

