Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
AB15AV-FA
AB15AV-FA

AB15AV-FA

DigiKey Part Number
360-2608-ND
Manufacturer
Manufacturer Product Number
AB15AV-FA
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
AB15AV-FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,756
Factory Stock: 4,382
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.22000£6.22
10£5.37400£53.74
25£5.06800£126.70
50£4.84740£242.37
100£4.63620£463.62
250£4.37044£1,092.61
500£4.17916£2,089.58
1,000£3.99591£3,995.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.22000
Unit Price with VAT:£7.46400