



AB15AP-FA | |
|---|---|
DigiKey Part Number | 360-2706-ND |
Manufacturer | |
Manufacturer Product Number | AB15AP-FA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB15AP-FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.85000 | £5.85 |
| 10 | £5.05000 | £50.50 |
| 25 | £4.76200 | £119.05 |
| 50 | £4.55480 | £227.74 |
| 100 | £4.35620 | £435.62 |
| 250 | £4.10656 | £1,026.64 |
| 500 | £3.92688 | £1,963.44 |
| 1,000 | £3.75473 | £3,754.73 |
| Unit Price without VAT: | £5.85000 |
|---|---|
| Unit Price with VAT: | £7.02000 |

