
AB11BP-FC | |
|---|---|
DigiKey Part Number | AB11BP-FC-ND |
Manufacturer | |
Manufacturer Product Number | AB11BP-FC |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB11BP-FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.76000 | £5.76 |
| 10 | £4.97700 | £49.77 |
| 25 | £4.69280 | £117.32 |
| 50 | £4.48840 | £224.42 |
| 100 | £4.29280 | £429.28 |
| 250 | £4.04684 | £1,011.71 |
| 500 | £3.86978 | £1,934.89 |
| 1,000 | £3.70014 | £3,700.14 |
| Unit Price without VAT: | £5.76000 |
|---|---|
| Unit Price with VAT: | £6.91200 |

