Image for A19HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A19HV

DigiKey Part Number
A19HV-ND
Manufacturer
Manufacturer Product Number
A19HV
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
A19HV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded, Square
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.51000£6.51
Manufacturers Standard Package
Unit Price without VAT:£6.51000
Unit Price with VAT:£7.81200