
A11AB1-GA | |
|---|---|
DigiKey Part Number | A11AB1-GA-ND |
Manufacturer | |
Manufacturer Product Number | A11AB1-GA |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11AB1-GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round with Cap | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Black Cap | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.21000 | £5.21 |
| Unit Price without VAT: | £5.21000 |
|---|---|
| Unit Price with VAT: | £6.25200 |

