Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RQ5RW33BA-TR-FE

DigiKey Part Number
RQ5RW33BA-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RQ5RW33BA-TR-FE
Description
IC REG LINEAR 3.3V 50MA SC-82AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.055V @ 1mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18054£541.62
6,000£0.17578£1,054.68
9,000£0.17340£1,560.60
15,000£0.17076£2,561.40
21,000£0.16922£3,553.62
30,000£0.16774£5,032.20
Manufacturers Standard Package
Unit Price without VAT:£0.18054
Unit Price with VAT:£0.21665