
RP512Z201C-TR-T | |
|---|---|
DigiKey Part Number | 2129-RP512Z201C-TR-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP512Z201C-TR-T |
Description | IC REG LIN 2V 300MA WLCSP-8-P1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA WLCSP-8-P1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLCSP | |
Supplier Device Package | WLCSP-8-P1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.54775 | £2,738.75 |
| Unit Price without VAT: | £0.54775 |
|---|---|
| Unit Price with VAT: | £0.65730 |

