


RP173K301B-TR | |
|---|---|
DigiKey Part Number | 2129-RP173K301B-TR-ND - Tape & Reel (TR) 2129-RP173K301B-CT-ND - Cut Tape (CT) 2129-RP173K301B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173K301B-TR |
Description | IC REG LINEAR 3V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21600 | £2.16 |
| 25 | £0.19200 | £4.80 |
| 100 | £0.16620 | £16.62 |
| 250 | £0.15388 | £38.47 |
| 500 | £0.14640 | £73.20 |
| 1,000 | £0.14026 | £140.26 |
| 2,500 | £0.13605 | £340.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12667 | £1,266.70 |
| 20,000 | £0.12402 | £2,480.40 |
| 30,000 | £0.12270 | £3,681.00 |
| 50,000 | £0.12123 | £6,061.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

