


RP171N331D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP171N331D-TR-FETR-ND - Tape & Reel (TR) 2129-RP171N331D-TR-FECT-ND - Cut Tape (CT) 2129-RP171N331D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP171N331D-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21600 | £2.16 |
| 25 | £0.19280 | £4.82 |
| 100 | £0.16670 | £16.67 |
| 250 | £0.15432 | £38.58 |
| 500 | £0.14684 | £73.42 |
| 1,000 | £0.14070 | £140.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13310 | £399.30 |
| 6,000 | £0.12937 | £776.22 |
| 9,000 | £0.12751 | £1,147.59 |
| 15,000 | £0.12545 | £1,881.75 |
| 21,000 | £0.12424 | £2,609.04 |
| 30,000 | £0.12308 | £3,692.40 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |



