


RP170N511D-TR-FE | |
|---|---|
DigiKey Part Number | RP170N511D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP170N511D-TR-FE |
Description | IC REG LINEAR 5.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13920 | £417.60 |
| 6,000 | £0.13536 | £812.16 |
| 9,000 | £0.13344 | £1,200.96 |
| 15,000 | £0.13131 | £1,969.65 |
| 21,000 | £0.13006 | £2,731.26 |
| 30,000 | £0.12887 | £3,866.10 |
| Unit Price without VAT: | £0.13920 |
|---|---|
| Unit Price with VAT: | £0.16704 |

